Similar
Similar

5KP22A-HRA | |
|---|---|
DigiKey Part Number | 5KP22A-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP22A-HRA |
Description | TVS DIODE 22VWM 35.5VC P600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 143.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 143.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP22A-AT/B | YAGEO | 0 | 13-5KP22A-AT/BTB-ND | 0,94307 € | Similar |
| 5KP22A-AT/TR13 | YAGEO | 0 | 13-5KP22A-AT/TR13TR-ND | 0,84949 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,70859 € | 10.966,87 € |
| Unit Price without VAT: | 13,70859 € |
|---|---|
| Unit Price with VAT: | 16,31322 € |


