Similar
Similar
Similar
Similar

1N6286A | |
|---|---|
DigiKey Part Number | 1N6286AOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6286A |
Description | TVS DIODE 36.8VWM 59.3VC AXIAL |
Customer Reference | |
Detailed Description | 59.3V Clamp Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N6286A Models |
Category | Voltage - Clamping (Max) @ Ipp 59.3V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 36.8V | Supplier Device Package |
Voltage - Breakdown (Min) 40.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE43A | Littelfuse Inc. | 3.282 | 1.5KE43ALFCT-ND | 0,79000 € | Similar |
| 1.5KE43A-B | Littelfuse Inc. | 0 | 1.5KE43A-BLF-ND | 0,26370 € | Similar |
| 1.5KE43A-G | Comchip Technology | 0 | 1.5KE43A-G-ND | 0,32847 € | Similar |
| 1.5KE43A-HF | Comchip Technology | 0 | 641-1.5KE43A-HFTB-ND | 0,32847 € | Similar |
| 1V5KE43A | Taiwan Semiconductor Corporation | 0 | 1V5KE43ATR-ND | 0,18666 € | Similar |








