
P6KE43A-HF | |
|---|---|
DigiKey Part Number | 641-P6KE43A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE43A-HF |
Description | TVS DIODE 36.8VWM 59.3VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.12A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.12A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 36.8V | Supplier Device Package |
Voltage - Breakdown (Min) 40.85V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 59.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14222 € | 426,66 € |
| 6.000 | 0,13193 € | 791,58 € |
| Unit Price without VAT: | 0,14222 € |
|---|---|
| Unit Price with VAT: | 0,16924 € |

