Similar
Similar
Similar

1N6281A | |
|---|---|
DigiKey Part Number | 1N6281AOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6281A |
Description | TVS DIODE 23.1VWM 37.5VC AXIAL |
Customer Reference | |
Detailed Description | 37.5V Clamp Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N6281A Models |
Category | Voltage - Clamping (Max) @ Ipp 37.5V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE27A | STMicroelectronics | 525 | 497-12739-1-ND | 1,14000 € | Similar |
| 1.5KE27A | Littelfuse Inc. | 4.618 | 1.5KE27ALFCT-ND | 0,91000 € | Similar |
| 1.5KE27A-B | Littelfuse Inc. | 198 | 1.5KE27A-B-ND | 0,75000 € | Similar |
| 1.5KE27A-G | Comchip Technology | 0 | 641-1.5KE27A-GTB-ND | 0,32041 € | Similar |
| 1.5KE27A-HF | Comchip Technology | 0 | 641-1.5KE27A-HFTB-ND | 0,32847 € | Similar |





