
1.5KE27A | |
|---|---|
DigiKey Part Number | 497-12739-1-ND - Cut Tape (CT) 497-12739-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE27A |
Description | TVS DIODE 23.1VWM 48.3VC DO201 |
Customer Reference | |
Detailed Description | 48.3V Clamp 207A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE27A Models |
Category | Current - Peak Pulse (10/1000µs) 207A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 3200pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T27A | STMicroelectronics | 4.714 | 497-7869-1-ND | 1,30000 € | MFR Recommended |
| 1.5KE27A | Littelfuse Inc. | 3.478 | 1.5KE27ALFCT-ND | 0,90000 € | Direct |
| 1.5KE27A-B | Littelfuse Inc. | 203 | 1.5KE27A-B-ND | 0,75000 € | Similar |
| 1.5KE27A-G | Comchip Technology | 0 | 641-1.5KE27A-GTB-ND | 0,31786 € | Similar |
| 1.5KE27A-HF | Comchip Technology | 0 | 641-1.5KE27A-HFTB-ND | 0,32586 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,70800 € | 7,08 € |
| 100 | 0,46620 € | 46,62 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |


