
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 78 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4751A | onsemi | 8.705 | 1N4751AFS-ND | 0,22000 € | Similar |
| 1N6011B | Microchip Technology | 0 | 1N6011BMS-ND | 1,80622 € | Upgrade |
| 1N5256B TR PBFREE | Central Semiconductor Corp | 308 | 1514-1N5256BTRPBFREECT-ND | 0,40000 € | Similar |
| 1N5256B-TAP | Vishay General Semiconductor - Diodes Division | 60.004 | 1N5256B-TAPGICT-ND | 0,42000 € | Similar |
| 1N5256B-TR | Vishay General Semiconductor - Diodes Division | 16.273 | 1N5256BGICT-ND | 0,42000 € | Similar |





