Parametric Equivalent
Similar

1N5545B | |
|---|---|
DigiKey Part Number | 1N5545B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5545B |
Description | DIODE ZENER 30V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 27 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 112 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3529A | Microchip Technology | 0 | 1N3529A-ND | 2,17269 € | Direct |
| 1N5747B | Microchip Technology | 0 | 1N5747B-ND | 1,62297 € | Direct |
| 1N6011B | Microchip Technology | 0 | 1N6011BMS-ND | 1,80622 € | Direct |
| 1N5545B/TR | Microchip Technology | 0 | 150-1N5545B/TR-ND | 2,84021 € | Parametric Equivalent |
| 1N5256C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5256C-TAP-ND | 0,07958 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 307 | 2,68313 € | 823,72 € |
| Unit Price without VAT: | 2,68313 € |
|---|---|
| Unit Price with VAT: | 3,19292 € |



