Direct

Category | Current - Reverse Leakage @ Vr 100 nA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 18 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5241BTR | onsemi | 5.921 | 1N5241BTRFSCT-ND | 0,14000 € | Direct |
| BZX79C11 | onsemi | 3.619 | BZX79C11-ND | 0,18000 € | Direct |
| BZX79C11-T50A | onsemi | 14.830 | BZX79C11-T50ACT-ND | 0,19000 € | Direct |
| 1N4741A | onsemi | 3.751 | 1N4741A-ND | 0,22000 € | Similar |
| 1N5241B | onsemi | 35.179 | 1N5241B-ND | 0,14000 € | Similar |




