1N5997B_T50A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 21.309
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 26.850
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 7.413
Unit Price: 0,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,62548 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,52863 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,04181 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 8.575
Unit Price: 0,11000 €
Datasheet
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5997B_T50A

DigiKey Part Number
1N5997B_T50A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5997B_T50A
Description
DIODE ZENER 7.5V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5236BTRonsemi21.3091N5236BFSCT-ND0,14000 €Direct
1N4737Aonsemi26.8501N4737A-ND0,22000 €Similar
1N5236Bonsemi7.4131N5236B-ND0,14000 €Similar
1N5997CMicrochip Technology01N5997C-ND3,62548 €Similar
1N5997DMicrochip Technology01N5997D-ND4,52863 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types