
ZPD7.5 | |
|---|---|
DigiKey Part Number | 4878-ZPD7.5CT-ND - Cut Tape (CT) 4878-ZPD7.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPD7.5 |
Description | DIODE ZENER 7.5V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD7.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 100 | 0,03180 € | 3,18 € |
| 500 | 0,02754 € | 13,77 € |
| 1.000 | 0,01807 € | 18,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01721 € | 86,05 € |
| 10.000 | 0,01463 € | 146,30 € |
| 15.000 | 0,01205 € | 180,75 € |
| 25.000 | 0,00947 € | 236,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

