1N5996B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7.638
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 50.493
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 63.314
Unit Price: 0,18000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 1.778
Unit Price: 0,29000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07009 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 17,45300 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,10675 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,87269 €
Datasheet

Similar


Microchip Technology
In Stock: 148
Unit Price: 2,69000 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,48714 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,09843 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 7.455
Unit Price: 0,09000 €
Datasheet
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5996B

DigiKey Part Number
1N5996B-ND
Manufacturer
Manufacturer Product Number
1N5996B
Description
DIODE ZENER 6.8V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 37.953 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

37.953In Stock
Ships from Rochester Electronics, LLC