1N5991B_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.567
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 6.678
Unit Price: 0,14000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 9.133
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,74075 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,62548 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,52863 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 471
Unit Price: 0,11000 €
Datasheet
Zener Diode 4.3 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5991B_T50R

DigiKey Part Number
1N5991B_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5991B_T50R
Description
DIODE ZENER 4.3V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
88 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5229BTRonsemi9.5671N5229BFSCT-ND0,14000 €Direct
1N5229Bonsemi6.6781N5229B-ND0,14000 €Similar
1N749A TR PBFREECentral Semiconductor Corp9.1331514-1N749ATRPBFREECT-ND0,42000 €Direct
1N5991Microchip Technology01N5991-ND1,74075 €Similar
1N5991CMicrochip Technology01N5991C-ND3,62548 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types