
ZPD4.3 | |
|---|---|
DigiKey Part Number | 4878-ZPD4.3CT-ND - Cut Tape (CT) 4878-ZPD4.3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPD4.3 |
Description | DIODE ZENER 4.3V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD4.3 Models |
Category | Power - Max 500 mW |
Mfr | Impedance (Max) (Zzt) 70 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZPD4.3 | Diotec Semiconductor | 471 | 4878-ZPD4.3CT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,04240 € | 4,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01643 € | 164,30 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

