1N5987B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7.105
Unit Price: 0,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.780
Unit Price: 2,18000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,65452 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,56484 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18.637
Unit Price: 0,17000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 9.652
Unit Price: 0,11000 €
Datasheet
Zener Diode 3 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5987B

DigiKey Part Number
1N5987B-ND
Manufacturer
Manufacturer Product Number
1N5987B
Description
DIODE ZENER 3V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5225Bonsemi7.1051N5225B-ND0,14000 €Direct
1N5225A(DO-35)Microchip Technology4.780150-1N5225A(DO-35)-ND2,18000 €Similar
1N5987CMicrochip Technology01N5987C-ND3,65452 €Similar
1N5987DMicrochip Technology01N5987D-ND4,56484 €Similar
NZX3V0B,133Nexperia USA Inc.18.6371727-6156-1-ND0,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types