1N5948BRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.163
Unit Price: 0,38000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,92906 €
Datasheet
Zener Diode 91 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5948BRL

DigiKey Part Number
1N5948BRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5948BRL
Description
DIODE ZENER 91V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 91 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5948BRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 69.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5948BRLGonsemi3.1631N5948BRLGOSCT-ND0,38000 €Direct
1N5948CGMicrochip Technology0150-1N5948CG-ND5,92906 €Similar
Obsolete
This product is no longer manufactured. View Substitutes