
1N5948BRLG | |
|---|---|
DigiKey Part Number | 1N5948BRLGOSTR-ND - Tape & Reel (TR) 1N5948BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5948BRLG |
Description | DIODE ZENER 91V 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5948BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 69.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,15150 € | 15,15 € |
| 500 | 0,11296 € | 56,48 € |
| 1.000 | 0,10052 € | 100,52 € |
| 2.000 | 0,09003 € | 180,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07100 € | 426,00 € |
| 12.000 | 0,06477 € | 777,24 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

