1N5924B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,20005 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,18678 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,47237 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.896
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.968
Unit Price: 0,23000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,39885 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,60364 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,64341 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,28684 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,13500 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,67716 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,67716 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08176 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,32776 €
Datasheet
Zener Diode 9.1 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5924B

DigiKey Part Number
1N5924B-ND
Manufacturer
Manufacturer Product Number
1N5924B
Description
DIODE ZENER 9.1V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 9.1 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types