
1N4696 | |
|---|---|
DigiKey Part Number | 1N4696-ND |
Manufacturer | |
Manufacturer Product Number | 1N4696 |
Description | DIODE ZENER 9.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 6.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TA) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 241 | 3,45664 € | 833,05 € |
| Unit Price without VAT: | 3,45664 € |
|---|---|
| Unit Price with VAT: | 4,11340 € |

