1N5818RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11.231
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 1.823
Unit Price: 0,44000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6.125
Unit Price: 0,60000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 13.502
Unit Price: 0,66000 €
Datasheet

Similar


STMicroelectronics
In Stock: 45.461
Unit Price: 0,31000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.747
Unit Price: 0,60000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.778
Unit Price: 0,66000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 14.797
Unit Price: 0,28000 €
Datasheet
Diode 30 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5818RL

DigiKey Part Number
1N5818RLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5818RL
Description
DIODE SCHOTTKY 30V 1A AXIAL
Customer Reference
Detailed Description
Diode 30 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5818RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
Axial
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5818RLGonsemi11.2311N5818RLGOSCT-ND0,54000 €Direct
1N5818Gonsemi1.8231N5818GOS-ND0,44000 €Similar
1N5818-E3/54Vishay General Semiconductor - Diodes Division6.1251N5818-E3/54GICT-ND0,60000 €Direct
1N5818-E3/73Vishay General Semiconductor - Diodes Division13.502112-1N5818-E3/73CT-ND0,66000 €Direct
1N5818STMicroelectronics45.461497-4548-1-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes