
1N5406RL | |
|---|---|
DigiKey Part Number | 1N5406RLOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5406RL |
Description | DIODE STANDARD 600V 3A AXIAL |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5406RL Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 170°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5406RLG | onsemi | 293.358 | 1N5406RLGOSCT-ND | 0,48000 € | Direct |
| 1N5190 | Microchip Technology | 97 | 1N5190-ND | 6,48000 € | Similar |
| 1N5406-E3/54 | Vishay General Semiconductor - Diodes Division | 11.553 | 1N5406-E3/54GICT-ND | 1,28000 € | Similar |
| 1N5406-G | Comchip Technology | 0 | 1N5406-G-ND | 0,09680 € | Similar |
| 1N5420 | Microchip Technology | 167 | 1N5420-ND | 6,38000 € | Similar |








