Similar
Similar
Similar
Similar
Similar
Similar

1N5402RL | |
|---|---|
DigiKey Part Number | 1N5402RLOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5402RL |
Description | DIODE STANDARD 200V 3A AXIAL |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5402RL Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 170°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5402RLG | onsemi | 27.922 | 1N5402RLGOSCT-ND | 0,54000 € | Direct |
| EGP30D | onsemi | 3.465 | EGP30DCT-ND | 1,13000 € | Similar |
| 1N5402-E3/54 | Vishay General Semiconductor - Diodes Division | 5.571 | 1N5402-E3/54GICT-ND | 1,27000 € | Similar |
| 1N5402-G | Comchip Technology | 0 | 1N5402-G-ND | 0,09603 € | Similar |
| 1N5402G-T | Diodes Incorporated | 1.196 | 1N5402GDICT-ND | 0,47000 € | Similar |







