
1N5402RLG | |
|---|---|
DigiKey Part Number | 1N5402RLGOSTR-ND - Tape & Reel (TR) 1N5402RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5402RLG |
Description | DIODE STANDARD 200V 3A AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5402RLG Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5624-TR | Vishay General Semiconductor - Diodes Division | 9.442 | 1N5624CT-ND | 3,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 100 | 0,21270 € | 21,27 € |
| 500 | 0,16052 € | 80,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,12934 € | 155,21 € |
| 2.400 | 0,11677 € | 280,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

