Direct

1N5373BRL | |
|---|---|
DigiKey Part Number | 1N5373BRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5373BRL |
Description | DIODE ZENER 68V 5W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 68 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5373BRL Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 51.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 44 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5373BRLG | onsemi | 7.059 | 1N5373BRLGOSCT-ND | 0,51000 € | Direct |
| 1N4130-1 | Microchip Technology | 0 | 1N4130-1-ND | 2,13343 € | Similar |
| 1N5945C | Microchip Technology | 0 | 1N5945C-ND | 5,92906 € | Similar |
| 1N5945D | Microchip Technology | 0 | 1N5945D-ND | 7,23798 € | Similar |
| 1N6344 | Microchip Technology | 0 | 1N6344-ND | 7,34257 € | Similar |




