1N5257B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11.134
Unit Price: 0,26000 $
Datasheet

Similar


onsemi
In Stock: 9.411
Unit Price: 0,52000 $
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08145 $
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 24,02400 $
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,15600 $
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,15600 $
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4.341
Unit Price: 0,47000 $
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21.096
Unit Price: 0,49000 $
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,97120 $

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,97120 $

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07256 $
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27.343
Unit Price: 0,49000 $
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07256 $
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.707
Unit Price: 0,49000 $
Datasheet
Zener Diode 33 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5257B

DigiKey Part Number
1N5257B-ND
Manufacturer
Manufacturer Product Number
1N5257B
Description
DIODE ZENER 33V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5257B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
58 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 54.189 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

54.189In Stock
Ships from Rochester Electronics, LLC