Similar
Similar
Similar

1N5253B | |
|---|---|
DigiKey Part Number | 1N5253B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5253B |
Description | DIODE ZENER 25V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5253B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 35 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5360BRLG | onsemi | 14.710 | 1N5360BRLGOSCT-ND | 0,65000 € | Similar |
| 1N5253A | Microchip Technology | 0 | 1N5253A-ND | 3,69094 € | Similar |
| 1N5253B | Microchip Technology | 0 | 1N5253BMS-ND | 3,69094 € | Similar |
| 1N5253B TR PBFREE | Central Semiconductor Corp | 9.563 | 1514-1N5253BTRPBFREECT-ND | 0,40000 € | Similar |
| 1N5253B-TR | Vishay General Semiconductor - Diodes Division | 34.005 | 1N5253BGICT-ND | 0,42000 € | Similar |





