
1N5360BRLG | |
|---|---|
DigiKey Part Number | 1N5360BRLGOSTR-ND - Tape & Reel (TR) 1N5360BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5360BRLG |
Description | DIODE ZENER 25V 5W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 19 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26010 € | 26,01 € |
| 500 | 0,19768 € | 98,84 € |
| 1.000 | 0,17758 € | 177,58 € |
| 2.000 | 0,16064 € | 321,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13554 € | 542,16 € |
| 8.000 | 0,12443 € | 995,44 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



