Category | Current - Reverse Leakage @ Vr 3 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5236B | onsemi | 8.014 | 1N5236B-ND | 0,14000 € | Direct |
| 1N5236BTR | onsemi | 21.309 | 1N5236BFSCT-ND | 0,14000 € | Direct |
| 1N5236A | Microchip Technology | 0 | 1N5236A-ND | 3,41607 € | Similar |
| 1N958B | Microchip Technology | 0 | 1N958BMS-ND | 2,04181 € | Similar |
| ZPD7.5 | Diotec Semiconductor | 8.595 | 4878-ZPD7.5CT-ND | 0,11000 € | Similar |