1N4749A-T50R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4.812
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 64.781
Unit Price: 0,22000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04351 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,90565 €
Datasheet
Zener Diode 24 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4749A-T50R

DigiKey Part Number
1N4749A-T50RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4749A-T50R
Description
DIODE ZENER 24V 1W DO41
Customer Reference
Detailed Description
Zener Diode 24 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4749A-T50R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 18.2 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4749ATRonsemi4.8121N4749AFSCT-ND0,24000 €MFR Recommended
1N4749Aonsemi64.7811N4749AFS-ND0,22000 €Similar
1N4749A,133Nexperia USA Inc.01727-1951-3-ND0,04351 €Direct
1N4749AGE3Microchip Technology0150-1N4749AGE3-ND2,90565 €Similar
Obsolete
Marketplace Stock: 27.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

27.000In Stock
Ships from Flip Electronics