
1N4749ATR | |
|---|---|
DigiKey Part Number | 1N4749AFSTR-ND - Tape & Reel (TR) 1N4749AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4749ATR |
Description | DIODE ZENER 24V 1W DO41 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4749ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 18.2 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,09120 € | 9,12 € |
| 500 | 0,06702 € | 33,51 € |
| 1.000 | 0,05917 € | 59,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04552 € | 136,56 € |
| 6.000 | 0,04084 € | 245,04 € |
| 9.000 | 0,03845 € | 346,05 € |
| 15.000 | 0,03576 € | 536,40 € |
| 21.000 | 0,03417 € | 717,57 € |
| 30.000 | 0,03262 € | 978,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

