1N4007GP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 405.438
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 81.583
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 127.761
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 8.999
Unit Price: 1,08000 €
Datasheet

Similar


onsemi
In Stock: 24.854
Unit Price: 0,74000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 28.502
Unit Price: 1,14000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 37.302
Unit Price: 0,65000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 17.423
Unit Price: 1,39000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23763 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 39.442
Unit Price: 0,17000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 29.683
Unit Price: 0,15000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 95.946
Unit Price: 0,48000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 344.167
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 29.499
Unit Price: 0,22000 €
Datasheet
Diode 1000 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007GP

DigiKey Part Number
1N4007GP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4007GP
Description
DIODE STANDARD 1000V 1A DO41
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4007GP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes