Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N4005RL | |
|---|---|
DigiKey Part Number | 1N4005RLOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4005RL |
Description | DIODE STANDARD 600V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4005RL Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4005RLG | onsemi | 139.288 | 1N4005RLGOSCT-ND | 0,20000 € | Direct |
| 1N4937G | onsemi | 28.327 | 1N4937GOS-ND | 0,22000 € | Similar |
| RGP10J | onsemi | 11.758 | RGP10JCT-ND | 0,37000 € | Similar |
| UF4005 | onsemi | 9.611 | UF4005CT-ND | 0,46000 € | Similar |
| 1N3613 | Microchip Technology | 0 | 1N3613-ND | 4,43699 € | Similar |







