
RGP10J | |
|---|---|
DigiKey Part Number | RGP10JTR-ND - Tape & Reel (TR) RGP10JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP10J |
Description | DIODE STANDARD 600V 1A DO41 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,14350 € | 14,35 € |
| 500 | 0,10686 € | 53,43 € |
| 1.000 | 0,09503 € | 95,03 € |
| 2.000 | 0,08505 € | 170,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06873 € | 343,65 € |
| 10.000 | 0,06253 € | 625,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

