1N4004 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 37.079
Unit Price: 0,11000 €
Datasheet

Direct


onsemi
In Stock: 217.584
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 11.235
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 30.995
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 3.969
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 95.772
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 1.945
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 14.794
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 19.190
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 11.574
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 32.548
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 4.120
Unit Price: 0,34000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 36.252
Unit Price: 0,28000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14.041
Unit Price: 1,14000 €
Datasheet
Diode 400 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Through Hole DO-41
DO-204AL

1N4004

DigiKey Part Number
1N4004FSTR-ND - Tape & Reel (TR)
1N4004FSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4004
Description
DIODE STANDARD 400V 1A DO41
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types