1N4001GP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 82.052
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 30.283
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 2.468
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 8.345
Unit Price: 0,19000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4.463
Unit Price: 1,14000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10.806
Unit Price: 1,39000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.267
Unit Price: 0,48000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23.346
Unit Price: 0,48000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 19.245
Unit Price: 0,18000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,02409 €
Datasheet

Similar


Diodes Incorporated
In Stock: 37.546
Unit Price: 0,23000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 50.814
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.807
Unit Price: 0,21000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.789
Unit Price: 0,53000 €
Datasheet
Diode 50 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001GP

DigiKey Part Number
1N4001GP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4001GP
Description
DIODE STANDARD 50V 1A DO41
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes