Direct
Direct
Direct

100LVEL16M | |
|---|---|
DigiKey Part Number | 100LVEL16M-ND |
Manufacturer | |
Manufacturer Product Number | 100LVEL16M |
Description | IC DIFFERENTIAL RX 1BIT 8-SOIC |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 100LVEL16M Models |
Category | Number of Bits 1 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 3V ~ 3.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEL16DG | onsemi | 97 | MC100LVEL16DGOS-ND | 5,55000 € | Direct |
| SY100EL16VZG | Microchip Technology | 380 | 576-1351-ND | 1,27000 € | Direct |
| SY100EL16VZG-TR | Microchip Technology | 224 | 576-1557-1-ND | 1,27000 € | Direct |



