100LVEL11M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 769
Unit Price: 4,09000 €
Datasheet

Similar


onsemi
In Stock: 17.475
Unit Price: 3,59417 €
Datasheet

Similar


onsemi
In Stock: 29
Unit Price: 7,65000 €
Datasheet

Similar


onsemi
In Stock: 1.605
Unit Price: 7,65000 €
Datasheet

Similar


onsemi
In Stock: 145
Unit Price: 5,38000 €
Datasheet

Similar


onsemi
In Stock: 1.828
Unit Price: 3,24000 €
Datasheet

Similar


onsemi
In Stock: 62
Unit Price: 8,55000 €
Datasheet

Similar


onsemi
In Stock: 1.900
Unit Price: 5,41000 €
Datasheet

Similar


onsemi
In Stock: 2.480
Unit Price: 6,60000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €

Similar


Renesas Electronics Corporation
In Stock: 16
Unit Price: 5,03000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.551
Unit Price: 5,03000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27.522
Unit Price: 2,41037 €
Datasheet

Similar


Texas Instruments
In Stock: 122.500
Unit Price: 2,79000 €
Datasheet
FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100LVEL11M

DigiKey Part Number
100LVEL11M-ND
Manufacturer
Manufacturer Product Number
100LVEL11M
Description
IC CLK BUFFER 1:2 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
100LVEL11M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
ECL
Output
ECL
Voltage - Supply
3V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types