Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

100EL11MX | |
|---|---|
DigiKey Part Number | 100EL11MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100EL11MX |
Description | IC CLK BUFFER 1:2 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 100EL11MX Models |
Category | Input ECL |
Manufacturer onsemi | Output ECL |
Series | Voltage - Supply 4.2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Ratio - Input:Output 1:2 | Base Product Number |
Differential - Input:Output Yes/Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EL11DG | onsemi | 1.278 | 1990-MC100EL11DG-ND | 4,05000 € | Similar |
| MC100EL11DR2G | onsemi | 17.375 | 488-MC100EL11DR2GCT-ND | 3,56111 € | Similar |
| MC100EP11DR2G | onsemi | 1.241 | MC100EP11DR2GOSCT-ND | 7,89000 € | Similar |
| MC100LVEL11DG | onsemi | 144 | MC100LVEL11DGOS-ND | 4,05000 € | Similar |
| MC100LVEL11DR2G | onsemi | 1.825 | 488-MC100LVEL11DR2GCT-ND | 3,34000 € | Similar |


