
100315SC | |
|---|---|
DigiKey Part Number | 100315SC-ND |
Manufacturer | |
Manufacturer Product Number | 100315SC |
Description | IC CLK BUFFER 1:4 750MHZ 16SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 750 MHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 100315SC Models |
Category | Output Clock |
Manufacturer onsemi | Frequency - Max 750 MHz |
Packaging Tube | Voltage - Supply 4.2V ~ 5.7V |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 16-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
Input Clock |

