1.5KE8.2ARL4G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.953
Unit Price: 0,90000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,86000 €
Datasheet
12.1V Clamp 124A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE8.2ARL4G

DigiKey Part Number
1.5KE8.2ARL4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE8.2ARL4G
Description
TVS DIODE 7.02VWM 12.1VC AXIAL
Customer Reference
Detailed Description
12.1V Clamp 124A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1.5KE8.2ARL4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
124A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AD, Axial
Voltage - Reverse Standoff (Typ)
7.02V
Supplier Device Package
Voltage - Breakdown (Min)
7.79V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE8.2ALittelfuse Inc.2.95318-1.5KE8.2ACT-ND0,90000 €Direct
LCE7.0ALittelfuse Inc.0LCE7.0ACT-ND0,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types