
OM-O2LTE-NA | |
|---|---|
DigiKey Part Number | 2070-OM-O2LTE-NA-ND |
Manufacturer | |
Manufacturer Product Number | OM-O2LTE-NA |
Description | OMEGA2 LTE NORTH AMERICA MODEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Cellular, GNSS Navigation, Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Onion Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular, GNSS | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | Cellular, GNSS | |
RF Frequency | 2.4GHz | |
Function | Navigation, Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 85,19960 € | 2.129,99 € |
| Unit Price without VAT: | 85,19960 € |
|---|---|
| Unit Price with VAT: | 101,38752 € |


