Similar

OM-O2 | |
|---|---|
DigiKey Part Number | 2070-OM-O2-ND |
Manufacturer | |
Manufacturer Product Number | OM-O2 |
Description | RF TXRX MOD WIFI CHIP TH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Chip Through Hole |
Datasheet | Datasheet |
Category | Data Rate 150Mbps |
Mfr | Serial Interfaces Ethernet, I2C, I2S, PWM, SDIO, SPI, UART, USB |
Series | Antenna Type Chip |
Packaging Box | Utilized IC / Part MT7688AN |
Part Status Active | Memory Size 16MB Flash, 64MB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 3.3V |
RF Family/Standard WiFi | Mounting Type Through Hole |
Protocol | Operating Temperature -10°C ~ 55°C |
Frequency 2.4GHz | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BB-WLNNA-Q551 | Advantech Corporation | 1 | 2084-BB-WLNNA-Q551-ND | 101,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 € | 24,36 € |
| Unit Price without VAT: | 24,36000 € |
|---|---|
| Unit Price with VAT: | 28,98840 € |


