OSTTS03515A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 55
Unit Price: 3,71000 €
Datasheet
OSTTS03515A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSTTS03515A
OSTTS03515A
OSTTS03515A

OSTTS03515A

DigiKey Part Number
ED2862-ND
Manufacturer
Manufacturer Product Number
OSTTS03515A
Description
TERM BLOCK PLUG 3POS 5.08MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.34-2.5mm²
Color
Green
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.4 Nm (3.5 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Brass
Housing Material
Brass
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,24500 €12,45 €
251,08440 €27,11 €
500,98160 €49,08 €
1000,89460 €89,46 €
2500,80260 €200,65 €
5000,74822 €374,11 €
1.0000,70491 €704,91 €
5.0000,63686 €3.184,30 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,05870 €