OSTTS02515A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSTTS02515A
OSTTS02515A
OSTTS02515A

OSTTS02515A

DigiKey Part Number
ED2861-ND
Manufacturer
Manufacturer Product Number
OSTTS02515A
Description
TERM BLOCK PLUG 2POS 5.08MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.34-2.5mm²
Color
Green
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.4 Nm (3.5 Lb-In)
Wire Strip Length
6-7mm
Contact Material
Brass
Housing Material
Brass
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.824
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,87400 €8,74 €
250,76080 €19,02 €
500,68700 €34,35 €
1000,62400 €62,40 €
2500,55664 €139,16 €
5000,51648 €258,24 €
1.0000,48431 €484,31 €
5.0000,43343 €2.167,15 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €