
OSTTR020550 | |
|---|---|
DigiKey Part Number | OSTTR020550-ND |
Manufacturer | |
Manufacturer Product Number | OSTTR020550 |
Description | TERM BLK 2POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Brass |
Positions Per Level 2 | Clamp Material - Plating Steel |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.27 Nm (2.4 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED2205/2 | On Shore Technology Inc. | 0 | ED2205/2-ND | 1,75420 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 0,66528 € | 47,90 € |
| Unit Price without VAT: | 0,66528 € |
|---|---|
| Unit Price with VAT: | 0,79168 € |

