ED2205/2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,66528 €
Datasheet
Image for ED2205/2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED2205/2

DigiKey Part Number
ED2205/2-ND
Manufacturer
Manufacturer Product Number
ED2205/2
Description
TERM BLK 2POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-30 AWG
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
2
Clamp Material - Plating
Iron
Pitch
0.197" (5.00mm)
Screw Material - Plating
Copper
Mating Orientation
Vertical with Board
Torque - Screw
0.5 Nm (4.4 Lb-In)
Current
20 A
Screw Thread
M2.5
Voltage
300 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTTR020550On Shore Technology Inc.0OSTTR020550-ND0,66528 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,75420 €87,71 €
Unit Price without VAT:1,75420 €
Unit Price with VAT:2,08750 €