SZNUP4301MR6T1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 16.834
Unit Price: 0,37000 €
Datasheet
Clamp Ipp Tvs Diode Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNUP4301MR6T1G

DigiKey Part Number
SZNUP4301MR6T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZNUP4301MR6T1G
Description
TVS DIODE SC74
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
SZNUP4301MR6T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
70V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1.6pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.000In Stock
Ships from Flip Electronics