Similar
Similar
Similar
Similar
Similar
Similar

SBAS70-04LT1G | |
|---|---|
DigiKey Part Number | SBAS70-04LT1GOSTR-ND - Tape & Reel (TR) SBAS70-04LT1GOSCT-ND - Cut Tape (CT) SBAS70-04LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS70-04LT1G |
Description | DIODE ARR SCHOTT 70V 100MA SOT23 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBAS70-04LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,06970 € | 6,97 € |
| 500 | 0,05084 € | 25,42 € |
| 1.000 | 0,04472 € | 44,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03417 € | 102,51 € |
| 6.000 | 0,03051 € | 183,06 € |
| 9.000 | 0,02864 € | 257,76 € |
| 15.000 | 0,02654 € | 398,10 € |
| 21.000 | 0,02529 € | 531,09 € |
| 30.000 | 0,02408 € | 722,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |















