



NCP603SN330T1G | |
|---|---|
DigiKey Part Number | NCP603SN330T1GOSTR-ND - Tape & Reel (TR) NCP603SN330T1GOSCT-ND - Cut Tape (CT) NCP603SN330T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP603SN330T1G |
Description | IC REG LINEAR 3.3V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP603SN330T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 62dB ~ 38dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,35560 € | 8,89 € |
| 100 | 0,31050 € | 31,05 € |
| 250 | 0,28900 € | 72,25 € |
| 500 | 0,27602 € | 138,01 € |
| 1.000 | 0,26532 € | 265,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24478 € | 734,34 € |
| 6.000 | 0,23851 € | 1.431,06 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

