
NCP3420DR2G | |
|---|---|
DigiKey Part Number | NCP3420DR2GOSTR-ND - Tape & Reel (TR) NCP3420DR2GOSCT-ND - Cut Tape (CT) NCP3420DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3420DR2G |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP3420DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.6V ~ 13.2V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 35 V | |
Rise / Fall Time (Typ) | 16ns, 11ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,25720 € | 6,43 € |
| 100 | 0,22300 € | 22,30 € |
| 250 | 0,20672 € | 51,68 € |
| 500 | 0,19692 € | 98,46 € |
| 1.000 | 0,18887 € | 188,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17510 € | 437,75 € |
| 5.000 | 0,17013 € | 850,65 € |
| 7.500 | 0,16763 € | 1.257,22 € |
| 12.500 | 0,16487 € | 2.060,88 € |
| 17.500 | 0,16326 € | 2.857,05 € |
| 25.000 | 0,16170 € | 4.042,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |






