MMBT5087 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.625
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 44
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 6.052
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 6.768
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 6.423
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 205.042
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 11.255
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 53.667
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 10.933
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 89
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 103.628
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 602
Unit Price: 0,24000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15000 €
Datasheet
Bipolar (BJT) Transistor PNP 50 V 100 mA 40MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5087

DigiKey Part Number
MMBT5087TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT5087
Description
TRANS PNP 50V 0.1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 40MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT5087 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100µA, 5V
Power - Max
350 mW
Frequency - Transition
40MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable